Mini-Circuits TRS SMD Audio & Signal RF Transformers
Mini-Circuits TRS SMD Audio and Signal RF Transformers offer a 50Ω to 100Ω impedance range within the 4MHz to 2500MHz frequency band. The TRS transformers feature a balanced transmission line, excellent amplitude unbalance (0.3dB typical), and a good return loss of 20dB typical at the 1dB band within a -40°C to +85°C operating temperature range. The audio and signal transformers provide a 1W power rating and a 30mA maximum DC current.Features
- Suitable for tin/lead and RoHS solder systems
- Wideband 1MHz to 2500MHz range
- Balanced transmission line
- Good return loss
- Unshielded
- Excellent amplitude unbalance
- Excellent intermod suppression
- Single channel
- Aqueous washable
- RoHS compliant
Applications
- Balanced to unbalanced transformation
- Impedance matching
- Push-pull amplifiers
- PCS/DCS
- Cable TV
- Cellular
- CATV
- VHF/UHF
- Receivers/transmitters
Specifications
- 50Ω, 75Ω, or 100Ω impedance options
- 1MHz to 2500MHz frequency range
- 0.5:1 to 2.78:1 typical impedance ratio (secondary)
- 0.7dB to 3dB maximum insertion loss range
- 0.2dB to 2.0dB amplitude unbalance range
- 0.25W to 1W RF power range
- 30mA or 300mA DC current options
- 3° to 15° maximum phase unbalance range
- 12.5dB to 22dB typical primary input return loss range
- Temperature ranges
- -40°C up to +85°C operating
- -55°C to +100°C storage
Yayınlandı: 2021-05-05
| Güncellenmiş: 2024-02-16