Mini-Circuits TSY Amplifiers

Mini-Circuits TSY Amplifiers offer a 50Ω impedance rating and 0.4GHz to 17GHz frequency ratings. The TSY series consists of monolithic and low-noise modules that have various features, including low loss bypass mode, low current, low voltage, internal bypass switching, and positive gain slope. Suitable applications for Mini-Circuits TSY Amplifiers include point-to-point ODU systems, fixed satellites, wireless base station systems, and test and measurement equipment.

Features

  • TSY-173LN+
    • Positive gain slope
    • Shutdown feature
    • Excellent noise figure, 1.2dB typ.
    • Built-in ESD protection circuits (Class 1C)
    • Low current operation
  • TSY-172LNB+
    • Low NF over entire frequency band
    • Low current and low voltage
    • Internal bypass switching
    • Suitable for low phase noise applications
  • TSY-13LNB+
    • Built-in bypass switching
    • Low noise figure
    • Low current and low voltage
  • TSY-83LN+
    • Low loss bypass mode
    • Low noise figure
    • MMIC surface mount

Applications

  • TSY-173LN+
    • Point-to-point ODU system
    • Fixed satellite
    • Radio location
    • Mobile
  • TSY-172LNB+ and TSY-13LNB+
    • Wireless base station systems
    • Test and measurement systems
    • Multi-band receivers
  • TSY-83LN+
    • Radar, EW, and ECM defense systems
    • 5G Sub6, MIMO wireless infrastructure systems
    • Test and measurement equipment

Specifications

  • TSY-173LN+
    • 1.2dB typical noise figure
    • 13.2mA current operation
    • 13.5GHz to 17GHz frequency range
    • 0.42W total power dissipation
    • -40°C to +85°C operating temperature range
  • TSY-172LNB+
    • 1.4dB noise figure
    • 2.7V voltage
    • 7.7mA current
    • P1dB: +17.5 dBm typ.
    • 0.03GHz to 1.7GHz frequency range
    • -40°C to +85°C operating temperature range
  • TSY-13LNB+
    • 1.2dB typical noise figure
    • 2.7V voltage
    • 7.7mA current
    • P1dB: +17.1 dBm typ.
    • 0.03GHz to 1GHz frequency range
    • -40°C to +85°C operating temperature range
  • TSY-83LN+
    • 1.5dB typical noise figure
    • +33.6dBm OIP3
    • +22.9dBm P1dB
    • 3mm x 3mm 12-lead QFN-style package
    • 0.4GHz to 8GHz frequency range
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-10-07