Mini-Circuits TTC1-682W+ RF Transformer

Mini-Circuits TTC1-682W+ RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 800MHz to 6800MHz. This transformer provides a low insertion loss of 2.5dB (typical) and an excellent common mode rejection of 21dB (typical). The TTC1-682W+ transformer achieves a low phase unbalance of 6° (typical) and a good amplitude unbalance of ±0.8dB (typical). This transformer utilizes a core and wire construction on a five-terminal carrier and measures 2.54mm x 1.52mm x 1.78mm to accommodate dense circuit board layouts. The TTC1-682W+ transformer is used in sub-6GHz 5G infrastructure, broadband telecom, SATCOM, test and measurement equipment, WiFi 6, radar, Electronic Warfare (EW), and defense systems.

Features

  • 800MHz to 6800MHz wideband
  • 1.4mm x 2.5mm small size
  • 2.5dB (typical) low insertion loss
  • ±0.8dB (typical) good amplitude unbalance
  • 6˚ (typical) low phase unbalance
  • 21dB (typical) excellent common mode rejection
  • -40°C to 85°C operating temperature range
  • 0.10" x 0.06" x 0.07" small footprint

Applications

  • Sub-6GHz 5G infrastructure
  • Broadband telecom and SATCOM
  • Test and measurement equipment
  • WiFi 6
  • Communications
  • Radar
  • Electronic Warfare (EW)
  • Electronic Counter Measure (ECM) defense systems
Mechanical Drawing - Mini-Circuits TTC1-682W+ RF Transformer
Yayınlandı: 2023-04-13 | Güncellenmiş: 2023-04-18