Mini-Circuits TTC2-63W+ RF Transformer
Mini-Circuits TTC2-63W+ RF Transformer covers a wide frequency range from 100MHz to 6000MHz for many broadband applications. The compact, surface-mount transmission line core and wire transformer provide a low insertion loss of 2.0dB, typically up to 4GHz. The transformer features a low phase and amplitude unbalance of 5° typical and excellent common-mode rejection performance of 22dB typical. Mini-Circuits TTC2-63W+ RF Transformer measures 0.10" x 0.06" x 0.07" to accommodate dense circuit board layouts.Features
- 100MHz to 6000MHz wideband
- 2.0dB typical up to 4GHz low insertion loss
- ±0.7dB typical amplitude unbalance
- 5° typical low phase unbalance
- 22dB typical excellent common-mode rejection
- 0.10" x 0.06" x 0.07" footprint
Applications
- Balanced to unbalanced transformation
- Wideband push-pull amplifiers
- 5G Sub 6
- Distributed control systems (DCS)/Process control systems (PCS)
- Cellular
Yayınlandı: 2020-10-26
| Güncellenmiş: 2024-05-10