Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners
Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners offer power handling up to 2.5W, 1.1dB typical insertion loss, and high isolation up to 20dB. The power splitter/combiners feature an ultra-wide bandwidth range of DC to 43.5GHz and a compact size, saving space in dense layouts. Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners are ideal for radars, satellite communications, and instrumentation applications.Features
- DC to 43.5GHz multi-octave bandwidths
- Up to 2.5W power handling
- 1.1dB typical low insertion loss
- 20dB high isolation
- 50Ω impedance
- Compact size
Applications
- WIMAX
- ISM
- Instrumentation
- Radar
- WLAN
- Satellite communications
- LTE
- Military
- 5G
- Instrumentation
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-05-07