Mini-Circuits USB-1SP8T Solid-State Switch Modules
Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.Features
- Super wide bandwidth, solid-state design
- Program automated switching sequences to run with fast transitions and no external control
- Dynamic daisy-chain control of up to 25 or 35 switches through single USB interface
- High performance
- Solid-state design combines high isolation with low insertion loss
- USB human-interface device (HID) provides easy compatibility with wide range of software setups and programming environments
- Full software support
- Manual control straight out of the box
- Comprehensive API with examples and instructions allows easy automation in most programming environments
Applications
- USB-1SP8T-34 and USB-1SP8T-183
- Satellite communications
- Military radio and radar
- Microwave radio / cellular infrastructure
- Test and measurement systems
- RF signal routing / switch matrices
- USB-1SP8T-852H
- High-volume production testing / ATE
- 5G FR1, Wi-Fi 6E, Bluetooth testing
- Design verification testing
- RF signal routing / switch matrices
Block Diagrams
Datasheets
Yayınlandı: 2025-01-31
| Güncellenmiş: 2025-02-14