Mini-Circuits VBF Coaxial Bandpass Filters

Mini-Circuits VBF Coaxial Bandpass Filters are built with rugged unibody construction that integrates RF connectors with the case body, resulting in a versatile and small size. An internal low-temperature co-fired ceramic (LTCC) bandpass filter structure is fitted inside the FF704 case style with SMA termination. Mini-Circuits VBF Coaxial Bandpass Filters offer low insertion loss for most models and good close-in rejection. Two operating temperature ranges are available: -55°C to +100°C and -40°C to +85°C. These filters feature 50Ω impedance and RoHS compliance. The VBF series is designed for test instrumentation, lab use, transmitters / receivers, and harmonic rejection applications.

Features

  • Rugged unibody construction integrates RF connectors with case body
  • Versatile small size
  • Internal LTCC band pass filter structure
  • Low insertion loss for most models
  • Good close-in rejection

Applications

  • Harmonic rejection
  • Transmitters / receivers
  • Lab use
  • Test instrumentation

Specifications

  • Temperature range
    • -55°C to +100°C
    • -40°C to +85°C
  • 50Ω impedance
  • FF704 case style with SMA termination
  • RoHS compliant
Yayınlandı: 2025-06-06 | Güncellenmiş: 2025-06-13