Mini-Circuits VHF High Pass Filters

Mini-Circuits VHF High Pass Filters feature rugged, unibody construction and a compact design, which is ideal for various applications. These filters offer either 5 or 7 sections, temperature stability, excellent power handling, and a wide frequency range with ratings from 140MHz to 11.5GHz. Mini-Circuits VHF High Pass Filters are suitable for many applications, including transmitters, receivers, lab use, and sub-harmonic rejection.

Features

  • Rugged, unibody construction
  • Compact design
  • 5 or 7 sections
  • Temperature stability
  • Excellent power handling

Applications

  • Sub-harmonic rejection
  • Transmitters/receivers
  • Lab use

Specifications

  • 50Ω impedance
  • 140MHz to 11.5GHz frequency range
  • 7W maximum RF power input
  • -55°C to +100°C operating temperature range
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-10-07