Mini-Circuits VHFG Coaxial LTCC High Pass Filters

Mini-Circuits VHFG Coaxial Low-Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a rugged unibody construction with a 50Ω impedance and low insertion loss. The filters provide a 2.5W to 4W power handling capability and operate within a 1400MHz to 8000MHz frequency range. The VHFG series filters have SMA male and female connector ports. The Mini-Circuits VHFG Coaxial LTCC High Pass Filters are ideal for various applications, including communications, radar, electronic warfare (EW), electronic countermeasure (ECM) defense systems, 5G MIMO radio, back haul radio systems, test and measurement equipment, and more.

Features

  • Low insertion loss
  • Rugged unibody construction
  • LTCC construction
  • Improved power handling capability
  • SMA male/female connectors
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Transmitters/receivers
  • Communications
  • Radar
  • GPS
  • EW
  • ECM defense systems
  • 5G MIMO and back haul radio systems
  • 5G Sub 6GHz
  • Wi-Fi® 6E

Specifications

  • 2.5W to 4W power handling range
  • 1.4dB typical insertion loss
  • 12dB typical return loss
  • 50Ω impedance
  • 3dB typical stopband frequency cutoff
  • 1400MHz to 8000MHz frequency range
  • 32dB to 44dB typical stop band rejection range
  • -55°C to +125°C operating temperature range

Schematic

Schematic - Mini-Circuits VHFG Coaxial LTCC High Pass Filters

Product Outline

Chart - Mini-Circuits VHFG Coaxial LTCC High Pass Filters
Yayınlandı: 2024-04-03 | Güncellenmiş: 2024-04-15