Mini-Circuits WBL Armored Flexible Cables
Mini-Circuits WBL Armored Flexible Cables offer an ultra-wideband range of DC to 110GHz, 50Ω impedance, and lengths of 6" or 12". These cables feature a strong protective jacket and are ideal for interconnecting coaxial components and subassemblies in various systems. WBL cables have a wide operating temperature range of -45°C to +80°C, excellent return loss, and low insertion loss. Mini-Circuits WBL Armored Flexible Cables are suitable for optical communications, test and measurement, high-speed data systems, instrumentation, and precision measurement.Features
- Ultra-wideband range
- Low insertion loss
- Excellent return loss
- Strong protective jacket
Applications
- Optical communications
- Test and measurement
- High-speed data systems
- Instrumentation
- Precision measurement
Specifications
- Insertion loss
- 4.5dB (WBL-1FT-W1F1M+)
- 2.5dB (WBL-0.5FT-W1M+)
- Return loss
- 21.4dB (WBL-1FT-W1F1M+)
- 24.5dB (WBL-0.5FT-W1M+)
- DC to 110GHz frequency range
- 50Ω impedance rating
- -45°C to +80°C operating temperature range
- Available in 6" and 12" lengths
Datasheets
Yayınlandı: 2025-04-09
| Güncellenmiş: 2025-04-25