Mini-Circuits WP4 50Ω SMD MMIC Power Splitters/Combiners

Mini-Circuits WP4 50Ω SMD MMIC Power Splitters/Combiners are 4way/0° devices that support a wide range of frequencies. WP4 Power Splitters/Combiners offer an isolation range of 22dB to 30dB (typical), 0.5° to 3° (typical) phase unbalance range, and an amplitude unbalance range of 0.10dB to 0.25dB (typical). These components feature high ESD levels and come in a compact DQ1225 package measuring 0.118" x 0.118" x 0.035". As a splitter, the WP4 devices have a 1.5W maximum power input.

Features

  • Frequency ranges
    • 800MHz to 1150MHz (WP4C1+)
    • 1215MHz to 1900MHz (WP4N+)
    • 1300MHz to 2000MHz (WP4G1+)
    • 1420MHz to 1660MHz (WP4G+)
    • 1710MHz to 2025MHz (WP4P+)
    • 1875MHz to 2800MHz (WP4U1+)
    • 2100MHz to 2500MHz (WP4U+)
    • 2300MHz to 2700MHz (WP4R+)
    • 2700MHz to 3800MHz (WP4L+)
    • 3400MHz to 4600MHz (WP4S+)
    • 4750MHz to 6200MHz (WP4F1+)
    • 5100MHz to 6500MHz (WP4A+)
  • 50Ω impedance
  • 4 Way/0°
  • Excellent isolation, 22dB to 30dB typical range
  • Good phase unbalance, 0.5° to 3° typical range
  • Good amplitude unbalance, 0.10dB to 0.25dB typical range
  • 1.5W maximum power input (as a splitter)
  • 0.375W maximum internal dissipation
  • High ESD level
  • Small DQ1225 package
  • -40°C to +85°C or +95°C operating temperature range
  • Aqueous washable
  • RoHS compliant

Applications

  • GPS
  • PCS
  • DCS
  • WCDMA
  • WLAN
  • WIMAX
  • ISM
  • MMDS
  • Cellular
  • Radar
  • Satellite up/down-link
  • Line-of-sight links
Yayınlandı: 2022-04-26 | Güncellenmiş: 2022-05-03