Mini-Circuits WR12-10R+ E-Band Waveguide/Coaxial Adapter

Mini-Circuits WR12-10R+ E-Band Waveguide / Coaxial Adapter operates from 60GHz to 90GHz in the full E-band frequency band while offering a low insertion loss of 0.6dB and excellent voltage standing wave ratio (VSWR) of 1.2:1. This compact, right-angle adapter provides a WR12 waveguide interface along with a precision standard UG387/U anti-cocking flange to a 1mm female coaxial connector. The aluminum alloy construction and gold-plated finish are designed to deliver repeatable RF performance. The WR12-10R+ waveguide-to-coaxial adapter has an operating case temperature range from +10°C to +40°C and comes with mounting screws. Mini-Circuits WR12-10R+ E-Band Waveguide / Coaxial Adapter is ideal for applications such as E-band communication, SATCOM systems, R&D, and over-the-air (OTA) mmWave test laboratories.

Features

  • Full E-band frequency band, 60GHz to 90GHz
  • Low 0.6dB insertion loss (typical)
  • Excellent VSWR of 1.2:1 (typical)
  • Compact, right-angle design
  • Precision UG387/U anti-cocking waveguide flange
  • 1mm female connector
  • Waveguide-to-coaxial adapter
  • Aluminum alloy construction and gold-plated finish ensures repeatable RF performance
  • Mounting screws included
  • +10°C to +40°C operating case temperature range

Applications

  • R&D
  • OTA mmWave test laboratories
  • E-band communication
  • SATCOM systems

Typical Performance Graphs

Performance Graph - Mini-Circuits WR12-10R+ E-Band Waveguide/Coaxial Adapter
Yayınlandı: 2025-01-31 | Güncellenmiş: 2025-02-04