Mini-Circuits WR19-EFR+ Waveguide to Coax Adapter

Mini-Circuits WR19-EFR+ Waveguide to Coax Adapter is designed to operate at a full U-band frequency range of 40GHz to 60GHz. This adapter features a WR19 waveguide interface with a precision standard UG383/U flange to a right-angle 1.85mm female coaxial connector. The WR19-EFR+ adapter features 0.8dB (typical) low-insertion loss and 20dB (typical) return loss to provide a near transparent transition for critical coax to waveguide transition requirements. This adapter is precision machined from aluminum alloy 6061-T6 and gold-plated with an outstanding surface finish to ensure repeatable RF performance. The WR19-EFR+ right-angle adapter is ideally used in R&D, production, Over-The-Air (OTA) test systems, 5G MIMO and back Haul radio systems, and SATCOM systems.

Features

  • 40GHz to 60GHz full U-band frequency range
  • 0.8dB typical low insertion loss
  • 20dB typical excellent return loss
  • 1.85mm female connector
  • 50Ω impedance
  • -40°C to 85°C operating temperature range
  • Compact right-angle design
  • Precision UG383/U waveguide flange
  • RoHS compliant

Applications

  • Waveguide sub-system rapid prototyping
  • R&D, production, and Over-The-Air (OTA) test systems
  • 5G MIMO and backhaul radio systems
  • Test and measurement equipment
  • SATCOM systems

Outline Drawing

Mechanical Drawing - Mini-Circuits WR19-EFR+ Waveguide to Coax Adapter
Yayınlandı: 2023-04-04 | Güncellenmiş: 2023-04-17