Mini-Circuits WSBP Bandpass Filter

Mini-Circuits WSBP Bandpass Filter offers a 1.7dB insertion loss, 56dB rejection rating, and a 25GHz to 27GHz frequency range. The WSBP filter utilizes a soft substrate with tight tolerance, enhancing Q and repeatable performance. This substrate-integrated waveguide (SIW) filter features shielded construction and ensures repeatability on large batches of filters. Mini-Circuits WSBP Bandpass Filter is suitable for 5G telecommunication and n258 applications.

Features

  • Low mid-band insertion loss
  • High rejection
  • Shielded construction
  • Enhanced Q
  • Repeatable performance

Applications

  • n258
  • 5G telecommunication

Specifications

  • 25GHz to 27GHz frequency range
  • 50Ω impedance
  • 1.7dB typical insertion loss
  • 56dB typical rejection
  • 1W maximum input power
  • -40°C to +85°C operating temperature range
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-10-07