Mini-Circuits WVA Medium Power Amplifiers
Mini-Circuits WVA Medium Power Amplifiers operate over a positive supply range of +10V to +15V, allowing users to choose their desired operating voltage. These amplifiers feature an internal DC-DC conversion circuitry that maintains consistent efficiency over the full input voltage range. WVA amplifiers incorporate several DC protection features, including overvoltage, reverse voltage, and in-rush current protection to stop damage in case of unexpected spikes in voltage during operation. Mini-Circuits WVA Medium Power Amplifiers combine high-frequency operation with flat gain and medium output power, making them suitable for automotive, wireless backhaul testing, and radar/sensing applications.Features
- High gain
- Excellent gain flatness
- High saturated output power
- Overvoltage and reverse voltage protected
- Full WR12 band coverage (WVA-60903G+, WVA-60903GX+)
- WR12 Waveguide RF interface (WVA-71863HP+)
Applications
- Automotive and radar testing
- Aerospace and defense
- Test and measurement
- E-band backhaul
- Imaging
- 5G-FR2 millimeter wave testing (WVA-60903G+, WVA-60903GX+)
Specifications
- WVA-60903G+ and WVA-60903GX+
- 29.5dB typical gain
- ±1.5dB typical gain flatness
- +21dBm typical power
- +10V to +15V operating voltage
- 60GHz to 90GHz frequency range
- WVA-71863HP+
- 39dB typical gain
- ±1.5dB typical gain flatness
- +24.5dBm typical power
- +10V to +15V operating voltage
- 71GHz to 86GHz frequency range
Datatsheets
Yayınlandı: 2023-11-03
| Güncellenmiş: 2024-02-16