Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer

Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer is a combination of a bias-tee and diplexer that supports L-B and communications applications. This module joins together wide-band, flat response bias-tee performance with additional functionality to inject a 100MHz reference clock in a single compact design. The rugged shielded case is equipped with SMA BNC female connectors for all of the ports. Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer offers low insertion loss of 0.5dB, good isolation of 50dB, and 2A, 48V DC pass-through. The Z4BT-2R15GW+ is ideal for satellite communication installations and for powering satellite-up converters and LNBs where IF, DC, and the 100MHz clock reference are all injected on a single coax cable.

Features

  • Combines bias-tee and diplexer
  • Integrated multifunctional L-band+DC bias-tee + common reference inject
  • Rugged shielded case
  • Low insertion loss
  • Good isolation
  • Compact design

Applications

  • Satellite communications
  • Wireless infrastructure
  • Medical equipment
  • Test accessories

Specifications

  • 10MHz to 2150MHz frequency range
  • 0.5dB typical insertion loss
  • 50dB typical isolation
  • 30dBm maximum input power
  • +48V maximum voltage at DC port
  • 2A current at DC port
  • -40°C to +85°C operating temperature range

Functional Diagram

Application Circuit Diagram - Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer

Dimensions

Mechanical Drawing - Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/Diplexer
Yayınlandı: 2025-01-31 | Güncellenmiş: 2025-02-11