Mini-Circuits ZABF-K7125+ Thin Film Coaxial Bandpass Filter
Mini-Circuits ZABF-K7125+ Thin-Film Coaxial Bandpass Filter features low insertion loss and high rejection thanks to the thin film on the alumina substrate, using a sputtering process that provides enhanced Q and repeatable performance. This technology enables the support of low pass, high pass, and bandpass connectorized thin-film designs up to 40GHz in a small form factor, helping designers achieve SWaP objectives. The compact module utilizes a Mini-Circuits manufacturing process that ensures repeatability on large batches of filters. Mini-Circuits ZABF-K7125+ Thin-Film Coaxial Bandpass Filter operates in a 6750MHz to 7500MHz frequency range and -55°C to +125°C temperature range. Typical applications include military and defense, wireless communication systems, and test and measurement.Features
- Low passband insertion loss
- High rejection
- Thin film on alumina substrate
- Small size
- Mini-Circuits manufacturing process ensures repeatability on large batches of filters
Applications
- Wireless communication systems
- Military and defense
- Test and measurement
Specifications
- 6750MHz to 7500MHz frequency range
- 2.1dB typical passband insertion loss
- 53dB typical rejection
- 1W maximum input power at +25°C
- -55°C to +125°C operating temperature range
Functional Diagram
Typical Frequency Response at +25°C
Yayınlandı: 2025-01-31
| Güncellenmiş: 2025-02-04