Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter
Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter features a rugged connectorized package covering the passband of 400MHz to 510MHz. The bandpass filter offers good matching within the passband and provides high rejection. The Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter integrates miniature high Q capacitors and wire welded inductors for high reliability. The filter offers repeatable performance across lots and consistent performance across the temperature range.Features
- High rejection
- Good VSWR, 1.25:1 at passband
- Connectorized package
- UU1842 case style
- 400MHz to 1200MHz frequency range
- 50Ω impedance
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +100°C storage
- 0.5W maximum RF power input
- SMA-M/F connector
- RoHS compliant
Applications
- Military and avionics
- Receivers/transmitters
- Harmonic rejection
- Test equipment
Yayınlandı: 2021-10-01
| Güncellenmiş: 2022-03-11