Mini-Circuits ZABT Bias-Tees

Mini-Circuits ZABT Bias-Tees offer a 50Ω impedance rating, a frequency range of 10MHz to 6000MHz, and a maximum input power rating of 300W. These bias-tees provide high-power handling and low insertion loss for applications over a wide frequency range. Mini-Circuits ZABT Bias-Tees are suitable for satellites, test accessories, and DC blocking.

Features

  • ZABT-250W-63+ and ZABT-250W-63X+
    • High power handling
    • Low insertion loss
  • ZABT-2R15G+
    • Simple installation in satellite systems
    • Integrated 10MHz diplexer and DC bias-tee
    • Low RF insertion loss
  • ZABT-2150-5AFT+
    • Simple installation in a satellite system
    • Integrated L-band + DC bias-tee
    • Low RF insertion loss
    • High DC current
    • Feed-through terminal for DC port

Applications

  • ZABT-2R15G+ and ZABT-2150-5AFT+
    • Satellite IF band
    • Satellite receivers / transmitters
    • Test accessories
    • DC blocking

Specifications

  • ZABT-250W-63+ and ZABT-250W-63X+
    • 420MHz to 6000MHz wideband range
    • 250W power handling
    • 0.1dB typical insertion loss
    • 300W input power
    • +50V voltage at DC port
    • -40°C to +85°C operating temperature range
  • ZABT-2R15G+
    • 0.5dB low insertion loss
    • 10MHz to 2150MHz wideband range
    • 50dB typical good isolation
    • 25V maximum voltage at DC port
    • 3A input current
    • -55°C to +100°C operating temperature range
  • ZABT-2150-5AFT+
    • 0.5dB insertion loss
    • 10MHz to 2150MHz wideband range
    • 5A DC current
    • 27dBm maximum RF power
    • +30V maximum voltage at DC port
    • -40°C to +85°C operating temperature range
    • 50Ω impedance rating
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-10-07