Mini-Circuits ZAD Frequency Mixers
Mini-Circuits ZAD Frequency Mixers offer low conversion loss, high L-R isolation, and a rugged shielded case. These mixers feature a 5.24dB to 5.79dB conversion loss range, 50mW RF power rating, 40mA IF current rating, and a -55°C to +100°C operating temperature range. Mini-Circuits ZAD Frequency Mixers are suitable for instrumentation, AM radios, and VHF/UHF applications.Features
- Low conversion loss
- High L-R isolation
- High L-I isolation (ZAD-8+)
- Rugged shielded case
Applications
- Instrumentation
- AM radios (ZAD-8+)
- VHF/UHF (ZAD-1+)
Specifications
- 5.24dB to 5.79dB conversion loss range
- 0.0005MHz to 500MHz frequency range
- 50mW RF power rating
- 40mA IF current rating
- -55°C to +100°C operating temperature range
Yayınlandı: 2024-09-20
| Güncellenmiş: 2024-10-07