Mini-Circuits ZB8PD DC Pass Power Splitter
Mini-Circuits ZB8PD DC Pass Power Splitter offers a 1000MHz to 2000MHz wideband frequency range, low insertion loss, and up to 10W power input. The ZB8PD series features an SMA connector type, isolation rating of 24dB (typical), and insertion loss as low as 0.8dB (typical). Mini-Circuits ZB8PD DC Pass Power Splitter is ideal for communication systems, instrumentation, and GPS applications.Applications
- GPS
- PCS / DCS
- Communication systems
- Instrumentation
Specifications
- 1000MHz to 2000MHz wideband frequency range
- 0.8dB typical insertion loss
- 24dB typical isolation
- Up to 10W power input
- 1.2A DC current rating
- -55°C to +100°C temperature range
Yayınlandı: 2021-11-01
| Güncellenmiş: 2022-03-11