Mini-Circuits ZBSC 50Ω Coaxial Power Splitters/Combiners

Mini-Circuits ZBSC 50Ω Coaxial Power Splitters/Combiners offer good isolation (23dB to 28dB typical), low insertion loss, and a good VSWR in a rugged shielded case. Operating in a 10MHz to 800MHz frequency range, the ZBSC Power Splitters/Combiners feature a 50Ω impedance with 1W maximum power input as a splitter. Applications include VHF/UHF, communication systems, and instrumentation.

Features

  • Good isolation
  • Low insertion loss
  • Good VSWR
  • Rugged shielded case

Applications

  • VHF/UHF
  • Federal and defense communication
  • Communication systems
  • Instrumentation
  • Radio communication

Specifications

  • 50Ω impedance
  • 10MHz to 800MHz frequency range
  • 6 Way-0° (ZBSC-611) or 8 Way-0° (ZBSC-8-82+) options
  • 23dB to 28dB typical isolation range
  • 0.5dB to 1.8dB typical insertion loss range
  • 2° to 9° maximum phase unbalance range
  • 0.2dB to 0.5dB maximum amplitude unbalance range
  • 1W maximum power input as a splitter
  • 0.5W or 1W maximum internal dissipation
  • -55°C to +100°C temperature range
Yayınlandı: 2022-05-19 | Güncellenmiş: 2022-05-20