Mini-Circuits ZBSS Filters & Multiplexers

Mini-Circuits ZBSS Suspended Substrate Stripline Filters and Multiplexers offer a DC to 26GHz frequency range, 50Ω impedance rating, and -40°C to +85°C operating temperature range. These filters feature low insertion loss by implementing a printed circuit board suspended between two parallel ground planes, providing high Q. The ZBSS series from Mini-Circuits combines low insertion loss with wide stopband, making these products ideal for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers.

Features

  • Low insertion loss
  • Ultra-wide passband width
  • Fast roll-off with wide stopband
  • Good power handling and temperature stability
  • Passband up to 26GHz
  • Stopband up to 26.5GHz can extend to 40GHz

Applications

  • ZBSS-7975-S+
    • Fixed satellite
    • Mobile communications
    • C-band
  • ZBSS-10G-S+ and ZBSS-9G-S+
    • Satellite communications
    • Radio navigation
    • Maritime mobile
    • Military and defense
    • Electronic warfare receiver
    • Wideband receivers
    • Space research
  • ZBSS-2250-S+
    • Defense
    • Broadband receivers
    • Wireless communication system
  • ZBSS-6G-S+ and ZBSS-3G-S+
    • Satellite communications
    • Radiolocation
    • Radio navigation
    • Military and defense
    • Electronic warfare receiver
    • Wideband receivers (ZBSS-6G-S+ only) 
    • Space research (ZBSS-6G-S+ only) 
Yayınlandı: 2022-01-19 | Güncellenmiş: 2022-03-11