Mini-Circuits ZBT Coaxial Wideband Bias-Tees

Mini-Circuits ZBT Coaxial Wideband Bias-Tees are male-to-female devices that cover frequencies ranging from 10MHz to 40GHz. These devices offer 50Ω impedance, low insertion loss of 1dB to 2dB, and excellent isolation of >30dB, 35dB, or >40dB. Additional features include excellent return loss of 15dB typical and compliance with RoHS directives. Mini-Circuits ZBT Coaxial Wideband Bias-Tees are ideal for a variety of applications, including laser diodes, biasing amplifiers, and active antennas.

Features

  • Low insertion loss
  • 50Ω impedance
  • Excellent return loss
  • Excellent isolation
  • RoHS compliant

Applications

  • Biasing amplifiers
  • Laser diodes
  • Active antennas

Specifications

  • ZBT-K44-FT+
    • Wideband millimeter wave, 10MHz to 40GHz
    • 1dB typical insertion loss
    • 15dB typical return loss
    • 35dB typical isolation
  • ZBT-K283+
    • Extremely wideband, 1.5GHz to 28GHz
    • 2dB typical insertion loss
    • 15dB typical return loss
    • >40dB typical isolation
  • ZBT-K353-FT+
    • Wideband frequency range, 10MHz to 35GHz
    • 1dB typical insertion loss
    • 15dB typical return loss
    • 35dB typical isolation
    • 400mA maximum DC input current
  • ZBT-V543-FT+
    • Wideband millimeter wave, 10MHz to 54GHz
    • 1.8dB typical insertion loss for full band
    • 15dB typical return loss
    • >30dB isolation
Yayınlandı: 2023-06-15 | Güncellenmiş: 2025-11-03