Mini-Circuits ZC2PD-E18673+ Coaxial Power Splitter/Combiner
Mini-Circuits ZC2PD-E18673+ Coaxial Power Splitter/Combiner provides frequency coverage from 18GHz to 67GHz and a 50Ω impedance rating. The ZC2PD-E18673+ is a wideband 2-way 0° power splitter/combiner that provides 12W power handling as a splitter and a low insertion loss across the entire operating frequency range. Minimized interference between ports is accomplished by the high isolation rating of 30dB typical. Mini-Circuits ZC2PD-E18673+ Coaxial Power Splitter/Combiner supports a wide range of applications, including 5G, defense, and instrumentation.Features
- Extremely wide frequency range
- Low insertion loss
- High isolation for minimal interference between ports
- High power handling
- Low amplitude unbalance
Applications
- 5G MIMO and backhaul radio systems
- LTE and 5G MIMO infrastructure
- Satellite communications
- Test and measurement equipment
- Radar
- EW
- ECM defense systems
Specifications
- 18GHz to 67GHz frequency range
- 1.2dB typical insertion loss
- 12W power handling
- 30dB typical isolation
- 0.1dB typical amplitude unbalance
- 50Ω impedance rating
- 1.85mm female connector
- -50°C to +100°C case operating temperature range
Yayınlandı: 2023-05-15
| Güncellenmiş: 2023-05-17