Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner
Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is a wideband 4-way 0° splitter/combiner with frequency coverage from 18GHz to 67GHz. The ZC4PD-E18673+ features a stripline design and comes housed in a case measuring 1" x 2.04" x 0.5" with 1.85mm female connectors. This splitter/combiner provides 12W power handling as a splitter and a low insertion loss rating across the entire operating frequency range, minimizing power dissipation and delivering excellent signal power transmission from input to output. Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is suitable for ECM defense systems, test and measurement equipment, and backhaul radio systems.Features
- Wide frequency range
- Low insertion loss
- High isolation that minimizes interference between ports
- High power handling
- Low amplitude unbalance
Applications
- 5G MIMO and backhaul radio systems
- LTE and 5G MIMO infrastructure
- Satellite communications
- Test and measurement equipment
- Radar
- EW
- ECM defense systems
Specifications
- 18GHz to 67GHz frequency range
- 2dB typical insertion loss
- 12W power handling
- 32dB typical isolation
- 0.2dB typical amplitude unbalance
- 50Ω impedance rating
- 1.85mm female connector
- -50°C to +100°C case operating temperature range
Yayınlandı: 2023-05-15
| Güncellenmiş: 2023-05-17