Mini-Circuits ZDPL Diplexer

Mini-Circuits ZDPL Diplexer offers a DC to 6000MHz frequency range, 50Ω impedance rating, and a low insertion loss of 1.8dB. This diplexer comes in a connectorized package and features good return loss and rejection over the extended frequency range. The ZDPL diplexer is easy to interface with other devices and well-suited for test setups. Mini-Circuits ZDPL Diplexer is suitable for satellite communication systems and test and measurement applications.

Features

  • Low insertion loss
  • Good return loss
  • Temperature stability
  • Connectorized package
  • Easy to interface with other devices

Applications

  • Satellite communication systems
  • Test and measurement

Specifications

  • 1.8dB typical insertion loss
  • 20dB typical wideband rejection
  • 16dB typical return loss
  • 50Ω impedance
  • SMA female
  • DC to 1650MHz (low pass port)
  • 2400MHz to 6000MHz (high pass port)
  • -55°C to +100°C operating temperature range

Functional Diagram

Mechanical Drawing - Mini-Circuits ZDPL Diplexer

Case Style Drawing

Mechanical Drawing - Mini-Circuits ZDPL Diplexer
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-10-07