Mini-Circuits ZDSS Suspended Coaxial Diplexers
Mini-Circuits ZDSS Suspended Coaxial Diplexers offer a DC to 40GHz frequency range, low insertion loss, and fast roll-off. These diplexers combine low insertion loss with wide stopband, good power handling, temperature stability, and a small form factor, making them ideal for harsh operating environments. Low pass, high pass, band pass, diplexer, and multiplexer designs can be formed with this technology with passband, stopband up to 40GHz, and stopband with greater than 6x cutoff frequency. Mini-Circuits ZDSS Suspended Coaxial Diplexers are suitable for wideband instruments and systems like ECCM, ECM, ELINT, and ultra-broad receivers.Features
- Low passband insertion loss
- High rejection
- Good return loss
- Fast roll-off
- High power handling
- Excellent temperature stability
Applications
- Test and measurement
- Quantum computing
- Electronic counter machines
Specifications
- DC to 40GHz frequency range
- 50Ω impedance rating
- -40°C to +85°C operating temperature range
- ZDSS-K10G13G+
- 1dB typical insertion loss
- 90dB typical high rejection
- 14dB typical return loss
- ZDSS-3G4G-S+ and ZDSS-5G6G-S+
- 1.5dB typical insertion loss
- 10dB typical return loss
- ZDSS-2R5G5G-S+
- 0.5dB to 0.8dB typical insertion loss
- 20dB maximum return loss
Yayınlandı: 2023-11-03
| Güncellenmiş: 2023-12-06