Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers
Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers offer a wideband 700MHz to 6000MHz range with power handling up to 75W in a rugged shielded case. The ZFBDC16 couplers feature Low 0.55dB mainline losses, high 25dB directivity, 20dB typical return loss, ±0.5dB or ±0.6dB typical coupling flatness, and a -55°C to +100°C temperature range. The Mini-Circuits ZFBDC16 50Ω Coaxial Bi-Directional Couplers provide N-type or SMA connections and are ideal for power leveling/monitoring, military mobile, cellular, WiMax, PCN, GSM, and Wi-Fi applications.Features
- Wideband, 700MHz to 6000MHz range
- High power handling, up to 75W
- Low 0.55dB mainline loss
- High 25dB directivity
- Excellent return loss, 20dB typical
- ±0.5dB or ±0.6dB typical coupling flatness
- -55°C to +100°C temperature range
- Rugged, shielded JD1252 case style
- N-type or SMA connections
- RoHS compliant
Applications
- Power leveling and monitoring
- Military mobile
- Cellular
- WiMax
- PCN
- GSM
- Wi-Fi
Yayınlandı: 2022-05-19
| Güncellenmiş: 2022-05-20