Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers
Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers provide wideband performance from an overall range of 0.1MHz to 2000MHz with 17dB to 30dB directivity. The ZFDC components are packaged in a rugged shielded case with a K18 case style. Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers operate in a -55°C to +100°C temperature range and are ideal for communication receivers/transmitters, cellular, and instrumentation applications.Features
- Wideband range
- 0.1MHz to 2000MHz (ZFDC-20-5+)
- 1MHz to 2000MHz (ZFDC-10-5+)
- 20MHz to 2000MHz (ZFDC-6-23-S+ and ZFDC-20-50+)
- 17dB to 30dB directivity
- Rugged shielded case
- -55°C to +100°C temperature range
- RoHS compliant
Applications
- Cellular
- Instrumentation
- Communication receivers and transmitters
- GPS (except ZFDC-20-5+)
Electrical Schematic
Yayınlandı: 2021-01-28
| Güncellenmiş: 2023-08-25