Mini-Circuits ZFM Frequency Mixers
Mini-Circuits ZFM Frequency Mixers offer low conversion loss and various frequency ratings ranging from 1MHz to 3000MHz. These mixers feature a rugged shielded case and good L-R isolation ratings. Additional specifications for these mixers are a 50mW RF power rating, a 40mA IF current rating, and a wide operating temperature range of -55°C to +100°C. Mini-Circuits ZFM Frequency Mixers are suitable for instrumentation, GPS, cellular, and VHF/UHF applications.Features
- Low conversion loss
- Good L-R isolation
- Rugged shielded case
- Wideband range
Applications
- ZFM-2+
- VHF/UHF
- Cellular
- Instrumentation
- ZFM-2000+
- VHF/UHF
- Cellular
- GPS
- Instrumentation
- ZFM-15
- Cellular
- GPS
- MMDS
- ISM
- Instrumentation
Specifications
- Common
- 50mW RF power
- 40mA IF current
- -55°C to +100°C operating temperature range
- RoHS compliant
- ZFM-2+
- Level 7 (LO power +7dBm)
- 1MHz to 1000MHz frequency
- 5.72dB typical conversion loss
- 40dB typical isolation
- ZFM-2000+
- Level 7 (LO power +7dBm)
- 100MHz to 2000MHz frequency
- 7.49dB typical conversion loss
- 37dB typical isolation
- ZFM-15
- Level 10 (LO Power +10dBm)
- 10MHz to 3000MHz frequency
- 6.13dB typical conversion loss
- 35dB typical isolation
Yayınlandı: 2024-09-20
| Güncellenmiş: 2024-10-07