Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners
Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners provide wideband performance across multiple frequency bands with low insertion losses (0.25dB to 1.9dB typical). The ZFSC components are packaged in either a J17, K18, or R30 case style with a rugged shielded case. Connector options include BNC, N-Type, and SMA. The Mini-Circuits ZFSC 50Ω Coaxial Power Splitters/Combiners feature a -55°C to +100°C temperature range and are ideal for various communication systems, cellular, GPS, and instrumentation applications.Features
- Wideband 0.1MHz to 3700MHz performance
- 50Ω impedance
- 0.25W or 1W maximum power input (as a splitter)
- 2 Way-0°, 3 Way-0°, or 16 Way-0° options
- 0.125W to 0.87W maximum internal dissipation range
- 0.25dB to 1.9dB typical insertion loss range
- Temperature range as low as -55°C up to +100°C
- Rugged shielded K18, J17, or R30 case styles
- BNC, N-Type, and SMA connector options
- RoHS compliant
Applications
- HF/VHF/UHF
- Instrumentation
- Communication systems
- Cellular
- Satellite distribution
- GPS
- PCS/DCS
- ISM
- MMDS
- Signal processing
Schematics
Yayınlandı: 2021-01-28
| Güncellenmiş: 2025-06-16