Mini-Circuits ZHL Series Amplifiers

Mini-Circuits ZHL Series Amplifiers offer 100W maximum power, 50Ω impedance, and a frequency of up to 4200MHz. These amplifiers feature wide bandwidth capability that supports a broad range of systems, test lab applications, and much more. Mini-Circuits ZHL Series Amplifiers are suitable for various applications, including test equipment, laboratory use, VHF transmissions, instrumentation, and defense environments.

Features

  • ZHL-2-8/X
    • Wideband, 10MHz to 1000MHz
    • Medium power, +30dBm P3dB
    • High gain, 34dB
    • Excellent gain flatness, ±0.8dB
    • High IP3, +42dBm
  • ZHL-30W-252/X-S+
    • Wideband, 600MHz to 2500MHz
    • High gain, 50dB
    • Excellent gain flatness, ±1.0dB
    • High IP3, +38dBm
  • ZHL-4240W+
    • Wideband, 10MHz to 4200MHz
    • High IP3, +38dBm typ.
    • High gain, 39dB min.
  • ZHL-2010+
    • Wideband, 50MHz to 1000MHz
    • Low noise, 3.7dB typ.
    • High IP3, +46dBm typ.
    • High IP2, 68dBm to 83dBm typ.
  • ZHL-10M4G21W0+ and ZHL-10M4G21W0X+
    • Broadband, 10MHz to 4200MHz
    • High gain, 37dB typ.
    • High P1dB, +32dBm, typ.
    • High OIP3, +44dBm typ.
  • ZHL-5W-202/X-S+
    • Saturated power, 5W
    • Wide bandwidth, 10MHz to 2000MHz
    • High gain, 50dB typ.
    • Self-protected from excessive drive, heat, and reverse polarity
    • Withstands short and open circuit at the output while delivering up to 5W
  • ZHL-10W-202/X
    • Saturated power, 10W
    • Wide bandwidth, 10MHz to 2000MHz
    • High gain, 50dB typ.
    • Self-protected from excessive drive, heat, and reverse polarity
    • Withstands short and open circuit at the output while delivering up to 10W
  • ZHL-32A+
    • Medium high power, 29dBm min.
    • High IP3, +38dBm typ.
  • ZHL-2150+
    • L-band, 950MHz to 2450MHz
    • Medium output power, +11dBm typ.
    • High gain, 30dB typ.
    • Good flatness, ±1.0dB typ.
  • ZHL-10M1G01W1+
    • Broadband, 10MHz to 1000MHz
    • High gain, 34dB typ.
    • High P1dB, +31dBm, typ.
    • High OIP3, +45dBm typ.
  • ZHL-20W-13SW/X+
    • High power, 20W
    • Protected against overheating - shuts off automatically at about +100°C case temperature
    • Protected against overvoltage - shuts off automatically at about +29V (excluding fan)
    • Excellent gain flatness, ±1.2dB typ.
    • RF built-in switch with TTL/CMOS control
    • Class A amplifier
  • ZHL-5W-1/X+
    • High power, 5W
    • Wideband, 5MHz to 500MHz
    • High power output, +37dBm min.
    • High gain, 40dB min.
    • Low noise figure, 4dB typ.
    • High IP3, +49dBm typ.
  • ZHL-100W-52-S+
    • High power, 100W
    • Excellent IP3, +58dBm typ.
    • Class A amplifier, usable up to 100W
    • No damage with an open or short output load under full CW output power
    • Shuts off when base plate temperature exceeds +100°C
    • Internal power regulator (current remains constant over 22 to 28V)
  • ZHL-50W-GAN+and ZHL-50W-GANX+
    • High output power, 50W
    • High output IP2, +80dBm typ.
    • High output IP3, +55dBm typ.
    • Reverse polarity protected
    • Unconditionally stable
    • Protected by US patent 7,348,854
  • ZHL-2425+
    • High output power, 300W
    • High gain, 42dB typical
    • 2.4GHz to 2.5GHz ISM band
  • ZHL-3A+
    • 29.5dBm min medium-high power
    • High 38dBm typical IP3
  • ZHL-100W-GAN+
    • High 100W power
    • Excellent IP2 and IP3
    • High efficiency
    • Class A amplifier
  • ZHL-10M2G0010+
    • Broadband, 10MHz to 2000MHz
    • High gain, 52dB typ.
    • High P1dB, +41dBm, typ.
    • High OIP3, +46dBm typ.

Applications

  • ZHL-100W-52-S+
    • VHF/UHF transmitters
    • Defense
    • Amateur radio, FM, TV
    • Laboratory use
  • ZHL-20W-13SW/X+
    • VHF/UHF transmitters
    • Defense
    • Amateur radio, FM, TV
  • ZHL-5W-1/X+
    • VHF/UHF
    • Instrumentation
    • Laboratory
  • ZHL-50W-GAN+and ZHL-50W-GANX+
    • Broad-based test laboratory amplifiers
    • Test setup driver amplifiers
    • VHF test amplifiers
    • Amplifiers for burn-in test setups
  • ZHL-10M4G21W0+ and ZHL-10M4G21W0X+
    • Communication systems
    • R&D, production, and OTA test systems
    • Test and measurement equipment
    • Laboratory
  • ZHL-2425+
    • Industrial
    • Scientific
    • Medical
  • ZHL-2010+
    • VHF/UHF
    • Cellular
    • Test equipment
    • Instrumentation
    • Laboratory
  • ZHL-32A+
    • HF/VHF
    • Instrumentation
    • Communication systems
    • Laboratory
  • ZHL-4240W+
    • Communication systems
    • Cellular
    • Instrumentation
    • Laboratory
  • ZHL-3A+
    • HF/VHF
    • Instrumentation
    • Communication systems
  • ZHL-100W-GAN
    • VHF/UHF transmitters
    • Defense
    • Amateur radio, FM, TV
    • Laboratory use
Yayınlandı: 2023-05-15 | Güncellenmiş: 2025-10-16