Mini-Circuits ZLSS252 High Power Low Pass Filter

Mini-Circuits ZLSS252 High Power Low Pass Filter features high power handling up to 100W, a frequency range of DC to 2500MHz, and 50Ω impedance. This filter offers a small form factor with rugged construction, making it ideal for harsh operating environments and an excellent choice for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers. High pass, low pass, band pass, diplexer, and multiplexer designs are possible with this technology with passband, stopband up to 40GHz, and stopband width greater than 6x cutoff frequency. Mini-Circuits ZLSS252 High Power Low Pass Filter is suitable for industrial heating, harmonic rejection, high power transmitters, ISM bands, and test and instrumentation.

Features

  • High power handling
  • Low passband insertion loss
  • High rejection floor
  • Excellent return loss

Applications

  • Tubular replacement
  • ISM bands
  • High-power transmitters/receivers
  • Industrial heating
  • Test and instrumentation
  • Harmonic rejection

Specifications

  • DC to 2500MHz frequency range
  • 35dB to 90dB rejection range
  • 50Ω impedance rating
  • SMA female
  • 100W input power
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-11-10