Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners

Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners are 2 Way-0° high power components offering 10W to 25W power handling as a splitter and 1.0W as a combiner. The ZN2PD features low insertion losses across multiple bands in a 350MHz to 18GHz frequency range, minimizing power dissipation and providing excellent signal transmission from input to output. These devices operate within a -55°C to +100°C temperature range, 1.11:1 to 1.4:1 typical VSWR range, and a 0.1dB to 1.0dB typical insertion loss range with a 19dB to 24dB minimum isolation range.

Features

  • 2 Way-0° components
  • 50Ω impedance
  • Wideband 350MHz to 18GHz range
  • 10W to 25W power handling as a splitter
  • High 19dB to 24dB minimum isolation
  • Very good VSWR, 1.11:1 to 1.4:1 typical range
  • Low 0.1dB to 1.0dB typical insertion loss range
  • 600mA to 700mA DC current range
  • 0.25W to 1.5W maximum internal dissipation
  • 2° to 6° maximum phase unbalance range
  • 0.3dB to 0.7dB maximum amplitude unbalance
  • N-Type and SMA connections
  • Sizes available
    • 1.8" x 1.75" x 0.66" for the ZN2PD-63-S+
    • 4.5" x 2.5" x 0.67" for the ZN2PD2-63-S+
    • 4.0" x 3.25" x 0.875" for the ZN2PD2-63A+
    • 4.75" x 1.00" x 0.5" for the ZN2PD-183W-S+
  • -55°C to +100°C temperature ranges
  • RoHS compliant

Applications

  • ZN2PD-63-S+
    • PCS
    • WIMAX
    • Satellite up/downlinks
    • Line of sight links
  • ZN2PD-183W-S+
    • Fixed satellite
    • Mobile
    • Space research
  • ZN2PD2-63-S+ and ZN2PD2-63A+ 
    • UHF TV
    • Cellular/ISM/SMG/GSM
    • Satellite distribution
    • GPS/L BAND (MARSAT)
    • PCS/DCS/UMTS
    • MMDC
    • SATCOM
Yayınlandı: 2022-05-20 | Güncellenmiş: 2022-05-24