Mini-Circuits ZN8PD-642W-S+ DC Pass 50Ω Power Splitter/Combiner

Mini-Circuits ZN8PD-642W-S+ DC Pass 50Ω Power Splitter/Combiner provides a low 1.5dB insertion loss in a 1800MHz to 6400MHz wideband frequency range. The ZN8PD-642W-S+ features a 10W maximum power input (as a splitter) and 0.875W maximum internal dissipation. The Mini-Circuits ZN8PD-642W-S+ DC Pass 50Ω Power Splitter/Combiner offers a -55°C to +100°C operating temperature in a UU1676 case style with SMA connectors.

Features

  • 50Ω impedance
  • 1800MHz to 6400MHz wideband range
  • Low 1.5dB typical insertion loss
  • Low 0.2dB typical amplitude unbalance
  • 1.15:1 typical output VSWR
  • 10W maximum power input (as a splitter)
  • 0.875W maximum internal dissipation
  • -55°C to +100°C temperature range
  • SMA connectors
  • UU1676 case style
  • DC PASS from sum port to the output ports
  • RoHS compliant

Applications

  • High band PCS
  • UNII
  • WIMAX
  • WiFi
  • BLUETOOTH®
Yayınlandı: 2021-10-01 | Güncellenmiş: 2022-03-11