Mini-Circuits ZSDR 50Ω Reflective TTL Driver Coaxial Switches
Mini-Circuits ZSDR 50Ω Reflective TTL Driver Coaxial Switches offer a 10MHz up to 3000MHz frequency range, 2.7dB maximum insertion loss, and +6V maximum supply voltage. The ZSDR filters feature a 10mA maximum supply current, high isolation of 40dB typical, and a temperature range of -55°C to +100°C. The Mini-Circuits ZSDR Coaxial Switches are ideal for test set-ups, satellite communications, and antenna switching.Features
- ZSDR-230+
- 10MHz to 3000MHz wideband range
- 40dB typical isolation
- +6V supply voltage
- 1.3 typical VSWR, 1.9 maximum
- 2.0µs typical switching time, 4.0µs maximum
- 10mA maximum supply current
- 0.8V to 2V TTL input threshold range
- -55°C to +100°C operating temperature range
- CCC127 case style
- SPDT pin diode
- RoHS compliant
- ZSDR-425+
- 10MHz to 2500MHz wideband range
- 40dB typical isolation
- +6V supply voltage
- 1.3 typical VSWR, 1.9 maximum
- 2.0µs typical switching time, 4.0µs maximum
- 10mA maximum supply current
- 0.8V to 2V TTL input threshold range
- -55°C to +100°C operating temperature range
- GGG126 case style
- SP4T pin diode
- RoHS compliant
Applications
- Test set-ups
- Antenna switching
- Satellite communications
Yayınlandı: 2022-01-19
| Güncellenmiş: 2022-05-16