Mini-Circuits ZV47 Coaxial Power Detectors
Mini-Circuits ZV47 Coaxial Power Detectors are high-accuracy RMS power detectors that cover a wide RF input bandwidth. The ZV47-K44RMS+ features a frequency range of 100MHz to 40GHz, and the ZV47-E673RMS+ covers 100MHz to 67GHz. The DC output voltage offers an accurate representation of the average signal power applied to the RF input. The series delivers a linear-in-dB response with a 29mV/dB logarithmic slope over its 35dB dynamic range and with better than ±1dB accuracy (typical). Mini-Circuits ZV47 Coaxial Power Detectors feature a compact gold-over-nickel-plated brass alloy case with 0.84" x 0.96" x 0.37” dimensions and 1.85mm or 2.92mm connectors. Applications include point-to-point microwave links, instrumentation, test and measurement, military radios, Wi-Fi®, 4G, 5G, 6G, and radar systems.Features
- High accuracy
- Ultra-wide matched input frequency range
- Wide dynamic range of input power
- Low power consumption
- Compact gold-over-nickel-plated brass alloy case
- RoHS compliant
Applications
- ZV47-K44RMS+
- Point-to-point microwave links
- Instrumentation and measurement equipment
- Military radios
- LTE, Wi-Fi, WiMAX wireless networks
- RMS power measurement
- Receive and transmit gain control
- RF PA transmit power control
- ZV47-E673RMS+
- Test and measurement
- RMS power detection of complex waveforms
- 4G, 5G, and 6G transmit power control
- Radar systems
Specifications
- Frequency range
- 100MHz to 40GHz (ZV47-K44RMS+)
- 100MHz to 67GHz (ZV47-E673RMS+)
- -35dBm to 0dBm Dynamic range at ±1dB error
- 3.3V Supply voltage
- 0 to 1.2V Typical output voltage range
- VSWR (typical)
- 1.6:1 (ZV47-K44RMS+)
- 1.7:1 (ZV47-E673RMS+)
- AV2578-4 case style
- 0.84" x 0.96" x 0.37" Dimensions (L x W x H)
- -40°C to +85°C Operating temperature range
Datasheets
Yayınlandı: 2023-08-09
| Güncellenmiş: 2024-01-28