Mini-Circuits ZVA High-Frequency Amplifiers

Mini-Circuits ZVA High-Frequency Amplifiers are coaxial, medium power amplifiers that operate from 10V to 15V adjustable DC voltage range. These amplifiers offer high gain over the entire operating band and high output power at saturation. The ZVA high-frequency amplifiers include an internal DC-DC conversion circuitry that maintains constant efficiency over the entire input voltage range. These high-frequency amplifiers feature -40°C to 85°C storage temperature and 1mm female connectors. The ZVA high-frequency amplifiers are RoHS compliant and are available with/without a heatsink. The ZVA high-frequency amplifiers are used in automotive tests, 5G FR2+ bands (E-band), radar, sensing, and test and measurement.

Features

  • -40°C to 85°C storage temperature range
  • 10V to 15V adjustable DC voltage range
  • Overvoltage protection
  • Reverse voltage protection
  • In-rush current protection
  • RoHS compliant
  • ZVA-71863HPx:
    • 71GHz to 86GHz frequency range
    • 38dB typical gain
    • 24dBm typical high Psat
    • 9.6W total power dissipation
    • ±1.5dB typical flat gain
  • ZVA-50953Gx:
    • 50GHz to 90GHz frequency range
    • 6.5W total power dissipation
    • ±2dB typical flat gain response
    • +21dBm typical high Psat

Applications

  • ZVA-71863HPx:
    • Automotive tests
    • Radar/sensing
    • 5G FR2+ bands (E-band)
    • SATCOM
    • Imaging
    • Wireless infrastructure
  • ZVA-50953Gx:
    • Automotive radar testing
    • 5G-FR2 millimeter wave testing
    • Aerospace and defense
    • Test and measurement
    • E-Band backhaul
Yayınlandı: 2023-04-28 | Güncellenmiş: 2024-02-16