Mini-Circuits ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature a variety of frequency ranges and 50Ω impedance. These filters are designed by implementing resonant structures with high Q, providing low insertion loss and excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for medical, aerospace and defense, test and measurement, Satcom, and 5G applications.

Features

  • High Q
  • Low insertion loss
  • Excellent power handling
  • Variety of frequency ranges available
  • 50Ω impedance

Applications

  • Aerospace and defense
  • Test and measurement
  • Satcom
  • 5G
  • Quantum computing
  • Medical
Yayınlandı: 2022-02-01 | Güncellenmiş: 2025-06-06