Mini-Circuits ZX76 Digital Step Attenuators

Mini-Circuits ZX76 Digital Step Attenuators feature adjustable attenuation between 0dB and 31.5dB within a wide 0.1GHz to 65GHz frequency range. The attenuators provide a 6-bit parallel control interface with single or dual positive and negative supply voltages. The Mini-Circuits ZX76 Digital Step Attenuators offer glitch-less attenuation transitions, latch-up immunity, and improved return loss. The ZX76 series's rugged design allows it to function in harsh environments. The attenuators are ideal for testing/measurement, satellite infrastructure communications, radar, electronic warfare (EW), electronic content management (ECM), and defense system applications.

Features

  • Wideband operation
  • Parallel control interface
  • Wide control voltage range
  • Improved return loss
  • Glitch-less attenuation transitions
  • Available single positive supply
  • Wide positive power supply

Applications

  • Test and measurement
  • 4G LTE and 5G FR1, FR2, and FR2+ satellite infrastructure communications
  • Wi-Fi® 6e, IoT, UWB, SATCOM
  • Radar
  • EW
  • ECM
  • Defense systems

Specifications

  • 0.1GHz to 65GHz frequency range
  • 1.36dB to 11.11dB insertion loss
  • 50Ω impedance
  • +50dBm typical input IP3
  • +28dBm max input power
  • 0°C to +50°C operating temperature range
  • -20°C to +85°C storage temperature range

Functional Diagram

Block Diagram - Mini-Circuits ZX76 Digital Step Attenuators

Schematic

Schematic - Mini-Circuits ZX76 Digital Step Attenuators
Yayınlandı: 2023-11-14 | Güncellenmiş: 2024-01-28