Mini-Circuits ZYSWA-2-50DR Coaxial Switch
Mini-Circuits ZYSWA-2-50DR Coaxial Switch features a DC to 5GHz wideband range, +20dBm input power rating, and -20°C to +85°C temperature range. The ZYSWA-2-50DR switch provides fast rise and fall time at typically 6ns. Mini-Circuits ZYSWA-2-50DR Coaxial Switch is ideal for antenna switching, instrumentation, satellite communications, and transmitters.Applications
- Antenna switching
- Instrumentation
- Cellular/PCN
- Transmitters/receivers
- Satellite communications
Specifications
- DC to 5GHz wideband range
- 6ns typ. fast rise/fall time
- 30mV P-P typ. video breakthrough
- +20dBm input power
- -20°C to +85°C operating temperature range
Yayınlandı: 2021-01-29
| Güncellenmiş: 2022-03-11