Mini-Circuits PVA-453 Voltage Variable Attenuator
Mini-Circuits PVA-453 Voltage Variable Attenuators are absorptive voltage variable attenuator MMIC dies fabricated using GaAs pHEMT technology packaged in a small 3.5mm x 2.5mm SMT package. Frequency range extends from 10GHz to 45GHz, offering high dynamic range, low distion, and low insertion loss. Two independently controlled attenuators can be controlled using analog control voltages from -4V to 0V. Mini-Circuits PVA-453 Voltage Variable Attenuators are suitable for a variety of applications including 5G MIMO, satellite communications, test and measurement equipment, radar, EW, and ECM defense systems.Features
- Ultra-broadband 10GHz to 45GHz
- Wide attenuation range, up to 51dB typical at 30GHz
- Excellent return loss for all attenuation states
- Low insertion loss, 2dB typical
- High IIP3 in all attenuation states
Applications
- 5G MIMO and back haul radio systems
- Satellite communications
- Test and measurement equipment
- Radar, EW, and ECM Defense Systems
Specifications
- -40°C to +85°C operating case temperature
- -65°C to +150°C storage temperature
- -150°C storage temperature
- -5V to +1V control voltage
- +23dBm absolute max. RF input levels
- 44.8°C/W thermal resistance at max. attenuation
Yayınlandı: 2022-10-27
| Güncellenmiş: 2023-04-28