Mitsubishi Electric Industrial IGBT Modules

Mitsubishi Electric Industrial Insulated Gate Bipolar Transistor (IGBT) Modules incorporate a three-phase converter, inverter, and brake circuit (CIB) into a single package. These IGBTs offer a chip structure that evolved from a flat planar structure to a trench gate structure. The CSTBT™ technology enables low loss and a smaller size for industrial equipment. The industrial IGBT module lineup from Mitsubishi Electric features 5th-generation composite products with a thin profile (NX type) in addition to the former external shape (standard type), as well as 6th-generation S series, and the 7th-generation T/T1 series, with low power loss and a smaller size.

Features

  • Incorporates CIB into single package
  • Simple, low inductance design
  • Compact, low internal inductance package
  • Reduces power consumption by 30%

Applications

  • General-purpose inverters
  • AC servo
  • CVCF
  • Solar power generation
  • Wind power generation
  • CTs
  • MRIs
  • Equipment for induction heating
Yayınlandı: 2020-08-24 | Güncellenmiş: 2024-10-31