Mitsubishi Electric Power Modules for 3-Level Inverters

Mitsubishi Electric Power Modules for Three-Level Inverters offer a compact, low-inductance package that contributes to a simplified inverter circuit structure. These power modules feature a 4-in-1 and 1-in-1/2-in-1 lineup, enabling improved compactness and inverter design flexibility. Mitsubishi Electric Power Modules for Three-Level Inverters are designed for general-purpose inverters, equipment for induction heating, solar and wind power generation, and AC servo applications.

Features

  • Compatible with 3-level inverters, reducing power consumption approximately 30%
  • Package enables lower inductance and simplified inverter circuit structure
  • 4-in-1 and 1-in-1/2-in-1 lineup contributes to improved compactness
  • Flat base type
  • IGBT specifications optimized with compact, low-inductance package
  • Copper base plate (nickel plating)
  • Nickel-plating tab terminals
  • RoHS directive compliant
  • UL Recognized under UL 1557, File No. E323585

Applications

  • General-purpose inverters
  • AC servo
  • CVCF
  • Solar power generation
  • Wind power generation
  • CTs
  • MRIs
  • Equipment for induction heating

Internal circuit diagram

Application Circuit Diagram - Mitsubishi Electric Power Modules for 3-Level Inverters
Yayınlandı: 2020-08-24 | Güncellenmiş: 2024-10-31