Mitsubishi Electric S/S-1 Industrial IGBT Modules
Mitsubishi Electric S/S-1 Industrial Insulated Gate Bipolar Transistor (IGBT) Modules offer three levels to provide an efficient, small-footprint solution for large-capacity industrial three-level inverters. The S/S-1 series provides a simple, low-inductance design and is UL recognized under UL 1557. Mitsubishi Electric S/S-1 Industrial IGBT Modules are ideal for renewable energy, power supplies, uninterruptable power supplies (UPS), and motion control applications.Features
- Reduces power consumption by 30% compared to 2-level inverter solutions
- Flat base type
- Simple, low inductance design for 3-level inverter systems
- 1-in-1/2-in-1 type is 130mm x 67mm
- 4-in-1 type is 115mm x 82mm
- Compact, low internal inductance package with optimized CSTBT™ chips
- Copper base plate
- RoHS directive compliant
- UL recognized under UL 1557, File E323585
Applications
- Renewable energy (photovoltaic and wind power)
- Power supplies
- UPS
- Motion control
CM400C1Y-24S Internal Circuit Connection
Additional Resources
Yayınlandı: 2020-08-24
| Güncellenmiş: 2024-10-31