Mitsubishi Electric X-SERIES High Voltage IGBT Modules

Mitsubishi Electric X-SERIES High Voltage IGBT Modules offer HVIGBT modules to meet market requirements for higher efficiency, downsizing and weight reduction, and smaller drive circuits. The Mitsubishi Electric X-SERIES are used in systems for power electronics equipment such as railway traction and large industrial machinery that require high withstand voltage and high current.

Features

  • Reduces power loss by equipping a 7th generation IGBT and RFC diode
  • Contributes to the downsizing of inverters by reducing the external size by approximately 33% with the same withstand voltage and rated current as conventional products
  • Optimization of package internal structure has improved heat dissipation, moisture resistance, and flame retardance for a longer product life

Applications

  • Railway traction
  • Power transmission
  • Power supply/UPS
  • Motion control

Replacement Comparison

Chart - Mitsubishi Electric X-SERIES High Voltage IGBT Modules
Yayınlandı: 2024-10-01 | Güncellenmiş: 2025-08-28