Mitsumi SOF Tactile Switches with Button

Mitsumi SOF Tactile Switches with Buttons feature a small, low-profile solution that is easily integrated into many electronic applications. The switches have a stainless steel dome for a long lifespan and a good click feel. The SOF series offers a small mounting area that is suitable for mounting on a narrow key pitch and SMT reflow soldering. The Mitsumi SOF Tactile Switches with Buttons are ideal for smartphones, digital cameras, gaming devices, and other consumer, medical, and commercial industries.

Features

  • Small mounting area
  • Stainless steel dome
  • Long lifespan
  • Good click feel
  • Suitable for mounting on a narrow key pitch
  • Suitable for SMT reflow soldering

Applications

  • Smartphones
  • Digital cameras
  • Gaming devices
  • Other electronic devices in consumer, medical, and commercial industries

Specifications

  • Tactile SPST switch type
  • 12VDC voltage rating
  • 50mA resistance load rating
  • ≤1Ω contact resistance
  • 10MΩ insulation resistance
  • 100VDC withstand voltage at 1 minute

Switch Types

Chart - Mitsumi SOF Tactile Switches with Button

Tactile Switch Structure

Chart - Mitsumi SOF Tactile Switches with Button
Yayınlandı: 2024-03-15 | Güncellenmiş: 2026-03-26