MNT Research MNT Pocket Reform Laptop
MNT Research MNT Pocket Reform Laptop is a modular 7" mini laptop with a micro-optical trackball, ortho-linear mechanical keyboard, and Raspberry Pi RP2040 system controller. This laptop includes i.MX8MPlus processor and 128 x 32-pixel system control OLED. The pocket reform consists of two USB 3.0 ports external (Type-C®), an ix industrial Ethernet port, and an internal M.2 M-key socket for NVMe SSD. This laptop features up-to-date Wi-Fi®, BLUETOOTH®, and support for cellular modems. The reform pocket laptop is upgradeable, recyclable, and reusable.Features
- i.MX8MPlus processor (standard version)
- Display:
- 7" full HD+ display (1920X1200 pixels)
- Micro HDMI output for an external display with up to 4k resolution
- 128x32 pixel system control OLED
- 2x USB 3.0 ports external (Type-C®)
- Networking:
- ix industrial Ethernet port
- Micro SIM card slot
- M.2 key B WWAN slot for 4G/5G/LTE modem or USB Wi-Fi cards
- Wi-Fi 802.11ac: AsiaRF Wi-Fi card with MT7612U chipset and dual Ezurio FlexPIFA antennas
- Mechanical USB keyboard with Kailh Choc red or white switches, dimmable RGB backlight, and open firmware
- Optical USB trackball with 4 mechanical switches (Kailh Choc red or white) and open firmware
- PCIe 2.0x1 on M.2 key M slot
- Storage:
- Internal M.2 M-key socket for NVMe SSD
- MicroSD card slot
- Sound:
- TI DAC with loud and clear mono speaker (CUI CES-361811-18PM-67)
- Headphones through the headphone jack
- Raspberry Pi RP2040 system controller
- Battery:
- USB Type-C® power delivery charging
- 2x Li-ion cells (8000mAh total)
- Approximately 4 hours of runtime
- Pre-loaded with Debian GNU/Linux
Kit Contents
- Trackball
- AsiaRF Wi-Fi card with MT7612U chipset and dual Ezurio FlexPiFA antennas
- Qwerty with US layout
- Handbook (digital or print version)
Videos
Yayınlandı: 2025-03-05
| Güncellenmiş: 2025-04-24