Mobix Labs MCA110 SMT Antenna
Mobix Labs MCA110 SMT Antenna is for Wi-Fi 6E applications and covers the new Wi-Fi operating frequency band of 5.925 to 7.125GHz. The antenna has a wide radiation pattern that allows maximum coverage. It is an effective surface mount solution for Wi-Fi 6E devices. The high total efficiency of the MCA110 extends battery life as it utilizes less power to cover the same distance. With its small form factor and low profile, the MCA110 is the ideal cost-effective chip antenna for the design of a large variety of Wi-Fi 6E end products.Features
- 5.925 to 7.125GHz frequency range
- Wi-Fi 6E surface mount chip antenna
- 50Ω feed trace impedance
- Wide radiation pattern and coverage
- + 3.2 to + 4.53dBi realized peak gain
- < -10dB return loss
- > 75% average total efficiency
- Small dimension and low profile
Applications
- Access points
- Routers
- Gateways
- Set-top box
- Appliances
- Other wireless devices
Evaluation Board
Yayınlandı: 2021-08-10
| Güncellenmiş: 2022-03-11